L6203 | STMicroelectronics

IC, Multivatt11, 12 V, 48 V

Order No.: 41S1187
EAN: 4099879102096
MPN:
L6203
L6203 STMicroelectronics Motor Control ICs
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 1,231 pcs.
Leadtime: 2 Weeks **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.8413 €
50 pcs.
9.1749 €
100 pcs.
8.5204 €
250 pcs.
8.1991 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC, L6203, STMicroelectronics

The IC is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42 V and efficiently at high switching speeds.

All the logic inputs are TTL, CMOS and µC compatible. Each channel (half-bridge) of the device is controlled by a separate logic input, while a common enable controls both channels.

Features

  • High efficiency
  • Thermal shutdown
Technical specifications
Output current 4 A
Enclosure Multivatt-11
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes