L6206D | STMicroelectronics
IC, SO24, 8 V, 52 V, L6206D
Order No.: 41S1072
EAN: 4099879102003
MPN:
L6206D
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: 1 Week **
IC, L6206D, STMicroelectronics
The L6206D device is a DMOS dual full bridge designed for motor control applications, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip, the L6206D device features thermal shutdown and a non-dissipative overcurrent detection on the high-side power MOSFETs plus a diagnostic output that can be easily used to implement the overcurrent protection.
Features
- Cross conduction protection
- Thermal shutdown
- Integrated fast freewheeling diodes
- Programmable high-side overcurrent detection and protection
Applications
- Bipolar stepper motor
Technical specifications
Output current | 2.8 A | |
Enclosure | SO-24 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Stange mit 32 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |