L6234PD | STMicroelectronics

IC, SO20, 7 V, 52 V

Order No.: 41S1024
EAN: 4099879101983
MPN:
L6234PD
L6234PD STMicroelectronics Motor Control ICs
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,412.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
310 pcs.
7.7826 €

IC, L6234PD, STMicroelectronics

The L6234PD is a triple-half bridge to drive a brushless DC motor. It is realized in BCDmultipower technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. By using mixed technology, it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance.

The output DMOS transistors can sustain a very high current due to the fact that the DMOS structure is not affected by the second breakdown effect, the RMS maximum current is practically limited by the dissipation capability of the package. All the logic inputs are TTL, CMOS, and µP compatible. Each channel is controlled by two separate logic inputs.

Features

  • Cross conduction protection
  • Input and enable function for each half bridge
  • Thermal shutdown
  • Intrinsic fast free wheeling diodes
Technical specifications
Output current 4 A
Enclosure SO-20
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes