LM2902DT | STMicroelectronics

Quad low power operational amplifier, SOIC-14, LM2902DT

Order No.: 41S5825
EAN: 4099891646639
MPN:
LM2902DT
LM2902DT STMicroelectronics Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0952 €

Operational amplifier, LM2902DT, TI

The LM2902DT consists of four independent, high-gain, frequency-compensated, operational amplifier, that is designed specifically to operate from a single supply or split supply over a wide range of voltages.

Features

  • Low Supply-Current drain independent of supply voltage
  • Common-mode input voltage
  • Differential input voltage
  • Open-loop differential voltage amplification

Applications

  • Blu-ray players and Home theaters
  • Chemical and gas sensors
  • Field transmitter: Temperature sensor
  • Oscilloscopes
Technical specifications
Enclosure SOIC-14
Assembly SMD
Number of channels 4
Version Vierfach-Operationsverstärker
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Country of origin CN
Customs tariff number 85423390
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei