LM2904D | STMicroelectronics
Dual low power operational amplifier, SOIC-8, LM2904D
Order No.: 41S5865
EAN: 4099879092250
MPN:
LM2904D
Unit Price (€ / pc.)
0.6664 € *
Available: 174 pcs.
Leadtime: 13 Weeks **
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
50 pcs.
0.6664 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
2000 pcs.
0.3332 €
4000 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM2904D, Low Power Dual Operational Amplifier, SO8, STMicroelectronics
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | Low Power Operational Amplifier | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |