LM358ST | STMicroelectronics
Dual low power operational amplifier, TSSOP-8, LM358ST
Order No.: 41S4502
EAN: 4099879092106
MPN:
LM358ST
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: On Request **
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM358ST, Low Power Dual Operational Amplifier, MINI-SO8, STMicroelectronics
Technical specifications
Number of channels | 2 | |
Version | Low Power Operational Amplifier | |
Enclosure | TSSOP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |