TL062CD | STMicroelectronics
Dual JFET-input operational amplifier, SOIC-8, TL062CD
Order No.: 49S5348
EAN: 4099879094278
MPN:
TL062CD
Unit Price (€ / pc.)
1.0353 € *
Available: 103 pcs.
Next delivery: 27 pcs. on 2025-04-28
Leadtime: 5 Weeks **
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.7378 €
100 pcs.
0.6307 €
500 pcs.
0.5474 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs series TL.
Technical attributes (type, package, manufacturer): TL062CD, SO8, STMicroelectronics
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 2 | |
Version | JFET-Input Operational Amplifier | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |