TL064CD | STMicroelectronics

Quad JFET-input operational amplifier, SOIC-14, TL064CD

Order No.: 49S5385
EAN: 4099879094308
MPN:
TL064CD
TL064CD STMicroelectronics Operation Amplifiers
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.6783 €

ICs series TL.

Technical attributes (type, package, manufacturer): TL064CD, SO14, STMicroelectronics

Technical specifications
Enclosure SOIC-14
Assembly SMD
Number of channels 4
Version JFET-Input Operational Amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MA
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes