TL074CD (SMD) | STMicroelectronics
Quad JFET-input operational amplifier, SOIC-14, TL074CD (SMD)
Order No.: 49S5590
EAN: 4099879094452
MPN:
TL074CD (SMD)
Unit Price (€ / pc.)
0.4284 € *
Available: 840 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
500 pcs.
0.3213 €
1000 pcs.
0.2916 €
2000 pcs.
0.2689 €
4000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs series TL.
Technical attributes (type, package, manufacturer): TL074CD, SO14, STMicroelectronics
Technical specifications
Enclosure | SOIC-14 | |
Assembly | SMD | |
Number of channels | 4 | |
Version | JFET-Input Operational Amplifier | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |