L6561D013TR | STMicroelectronics
IC, L6561D
NCNR (non cancelable / non returnable)
IC, L6561D, STMicroelectronics
The L6561D has a performant multiplier making the device capable of working in wide input voltage range applications (from 85 V to 265 V) with an excellent THD. Furthermore the start up current has been reduced at few tens of mA and a disable function has been implemented on the ZCD pin, guaranteeing lower current consumption in stand by mode.
Realised in mixed BCD technology, the chip gives the following benefits: micro power start up current 1 % precision internal reference voltage (T j = 25°C) Soft Output Over Voltage Protection no need for external low pass filter on the current sense very low operating quiescent current minimises power dissipation.
| Filter | Property | Value |
|---|---|---|
| Enclosure | SO-8 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Country of origin | MA |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 2,000 pieces |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |