SG3525AN | STMicroelectronics
SG3525AN, Regulating Pulse-Width Modulator, PDIP16, STMicroelectronics
Order No.: 42S4360
EAN: 4099879102225
MPN:
SG3525AN
Abgekündigt
Unit Price (€ / pc.)
1.7850 € *
Available: 111 pcs.
Available in 5 Days: 1,125 pcs.
Leadtime: On Request **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.4994 €
100 pcs.
1.2852 €
250 pcs.
1.1662 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
IC, SG3525AN, STMicroelectronics
The pulse width modulator integrated circuit of SG3525AN is designed to offer improved performance and lowered external parts count when used in designing all types of switching power supplies. The on-chip + 5.1 V reference is trimmed to ± 1 % and the input common-mode range of the error amplifier includes the reference voltage eliminating external resistors. A sync input to the oscillator allows multiple units to be slaved or a single unit to be synchronized to an external system clock.
Features
- Latching PWM to prevent multiple pulses
- Internal soft start
- Adjustable deadtime control
Technical specifications
Frequency | 500 kHz | |
Enclosure | DIP-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |