M48T35Y-70PC1 | STMicroelectronics
Real Time Clock, PDIP-28, M48T35Y-70PC1
NCNR (non cancelable / non returnable)
SRAM , M48T35Y-70PC1, STMicroelectronics
The M48T35/Y TIMEKEEPER®RAM is a 32 Kb x 8 non-volatile static RAM and real-time clock. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory and real-time clock solution.The M48T35/Y is a non-volatile pin and function equivalent to any JEDEC standard 32 Kb x 8 SRAM. It also easily fits into many ROM, EPROM, and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed. The 28-pin, 600 mil DIP CAPHAT™houses the M48T35/Y silicon with a quartz crystal and a long life lithium button cell in a single package.
FEATURES
- Integrated, ultra low power SRAM, real-time clock, and power-fail control circuit
- BCD coded year, month, day, date, hours, minutes, and seconds
- More than 4 million Write cycles
- More than 200-years data retention
- Self-contained battery and crystal in the CAPHAT™DIP package
| Filter | Property | Value |
|---|---|---|
| Input voltage | 5.5 V | |
| Memory size | 32 KB | |
| Assembly | THT | |
| Enclosure | PDIP-28 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| MSL | MSL 1 |
| Original Packaging | Bar with 12 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |