1N5711 | STMicroelectronics
Schottky rectifier diode, 70 V (RRM), 15 mA, DO-35, 1N5711
Unit Price (€ / pc.)
0.4046 € *
Available: 1,284 pcs.
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4046 €
50 pcs.
0.3070 €
100 pcs.
0.2511 €
500 pcs.
0.2237 €
1000 pcs.
0.2035 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, 1N5711, STMicroelectronics
Metal to silicon junction diode featuring high breakdown, low turn-on voltage and ultrafast switching. Primarly intended for high level UHF/VHF detection and pulse application with broad dynamic range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | schottky rectifier diode | |
| Enclosure | DO-35 | |
| Voltage V RRM (peak reverse voltage) | 70 V | |
| Forward Current | 15 mA | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -65 °C | |
| Junction temperature (max.) | 200 °C | |
| Capacity | 2 pF | |
| Assembly | THT | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |