1N5817 | STMicroelectronics
Schottky rectifier diode, 20 V (RRM), 1 A, DO-41, 1N5817
As a private customer, you can buy this item as soon as we have it back in stock.
Schottky diode, 1N5817, STMicroelectronics
Axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency DC to DC converters. Packaged in DO-41 this device is intended for use in low voltage, high frequency inverters, free wheeling, polarity protection and small battery chargers.
Features
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward voltage
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Forward Current | 1 A | |
Enclosure | DO-41 | |
max. operating temperature | 125 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 20 V | |
Junction temperature (max.) | 125 °C | |
Junction temperature (min.) | -65 °C | |
Surge blocking voltage V RMS | 24 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |