BAT48 | STMicroelectronics

Schottky rectifier diode, 40 V (RRM), 0.35 A, DO-35, BAT48

Order No.: 10S7578
EAN: 4099879044679
MPN:
BAT48
Series: BAT48
BAT48 STMicroelectronics Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Available: 1,494 pcs.
Available in 5 Days: 11,600 pcs.
Leadtime: 26 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0750 €
300 pcs.
0.0524 €
1000 pcs.
0.0440 €
3000 pcs.
0.0381 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, BAT48, STMicroelectronics

Small signal Schottky diode is general purpose and features very low turn-on voltage and fast switching.

Features

  • Low leakage current losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Low capacitance
Technical specifications
Number of diodes 1
Version Schottky-Gleichrichterdiode
Forward Current 0.35 A
Enclosure DO-35
Capacity 30 pF
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly THT
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 125 °C
Junction temperature (min.) -40 °C
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes