STPS340U | STMicroelectronics

Schottky rectifier diode, 40 V (RRM), 3 A, SMB, STPS340U

Order No.: 24S6193
EAN: 4099879045546
MPN:
STPS340U
Series: STPS
STPS340U STMicroelectronics Schottky Diodes
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 1,360 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2500 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, STPS340U, STMicroelectronics

Single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in SMB, the STPS340S is ideal for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Low thermal resistance
  • Extremely fast switching
  • Avalanche rated

Applications

  • Telecom power supply
  • Set-top box power supply
  • TV power supply
  • Battery charger
Technical specifications
Number of diodes 1
Version Schottky-Gleichrichterdiode
Forward Current 3 A
Enclosure SMB
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 40 V
Junction temperature (max.) 150 °C
Logistics
Country of origin MA
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes