TDE1707BFP | STMicroelectronics

Voltage regulators, 1.75 V, SO8, 6 V

Order No.: 49S5072
EAN: 4099879035462
MPN:
TDE1707BFP
TDE1707BFP STMicroelectronics Smart Low Side Switches
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 1,016 pcs.
Leadtime: 2 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4510 €
100 pcs.
3.1892 €
500 pcs.
2.8441 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

ICs, series TDE.

Type: TDE1707BFP, Intelligent Power Switch, SO8, STMicroelectronics

Technical specifications
Version Bipolar
Output current 500 mA
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -25 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423990
MSL MSL 3
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes