BTA16-600BW | STMicroelectronics
Triac, TO-220AB, STMicroelectronics BTA16-600BW
Unit Price (€ / pc.)
3.0107 € *
Available: 77 pcs.
Leadtime: 1 Week **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
1.8802 €
50 pcs.
1.6422 €
250 pcs.
1.4280 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triac, BTA16-600BW, STM
The BTA16-600BW is suitable for general purpose mains power AC switching. It can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. This product is also recommended for phase control operations in light dimmers and appliance motors speed controllers.
Features
- Medium current Triac
- Low thermal resistance with clip bonding
- Low thermal resistance insulation ceramic
- High commutation
Technical specifications
Anzahl der Pins | 3 | |
Ausführung | Triac | |
Durchlassspannung | 1.55 V | |
Gate-Trigger-Spannung | 1.3 V | |
Gate-Trigger-Strom | 50 mA | |
Gehäuse | TO-220AB | |
Haltestrom | 50 mA | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Nennstrom | 16 A | |
Spannungsanstiegsraten dV/dt | 1000 V/s |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85413000 |
MSL | MSL 1 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |