BTA26-600B | STMicroelectronics
Triac, TO-3P, STMicroelectronics BTA26-600B
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
30 pcs.
6.7235 €
120 pcs.
6.3427 €
270 pcs.
6.1166 €
1020 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triac, BTA26-600B, STM
The BTA26-600B is suitable for general purpose mains power AC switching. It can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. This product is also recommended for phase control operations in light dimmers and appliance motors speed controllers.
Features
- High current Triac
- Low thermal resistance with clip bonding
- High commutation
Technical specifications
Number of pins | 3 | |
Version | Triac | |
On-State Voltage | 1.7 V | |
Gate trigger voltage | 1.3 V | |
Gate trigger current | 50 mA | |
Enclosure | TO-3P | |
max. holding current | 80 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 25 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |