BTB24-600B | STMicroelectronics

Triac, TO-220AB, STMicroelectronics BTB24-600B

Order No.: 18S6876
EAN: 4099879032188
MPN:
BTB24-600B
Series: BTB24
BTB24-600B STMicroelectronics Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
341.53 € *
Price list
Quantity
Price per unit*
100 pcs.
3.4153 €
300 pcs.
3.0464 €
1000 pcs.
2.6299 €
3000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Triac, BTB24-600B, STM

The BTB24-600B is suitable for general purpose mains power AC switching. It can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. This product is also recommended for phase control operations in light dimmers and appliance motors speed controllers.

Features

  • High current 25 A RMS current Triac
  • Low thermal resistance
  • High commutation
Technical specifications
Number of pins 3
Version Triac
On-State Voltage 1.55 V
Gate trigger voltage 1.3 V
Gate trigger current 50 mA
Enclosure TO-220AB
max. holding current 80 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 25 A
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin QU
Customs tariff number 85413000
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes