BTW69-800 | STMicroelectronics
SCR, 800 V (RRM), TOP3, STMicroelectronics BTW69-800
Order No.: 19S1076
EAN: 4099879032263
MPN:
BTW69-800
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Silicon controlled rectifier, BTW69-800, STM
The BTW69-800 is suitable in applications where power handling and power dissipation are critical, such as solid state relays, welding equipment, high power motor control and power converters. This device offers a superior performance in surge current handling capabilities, allowing usage in industrial environment. Thanks to its internal ceramic pad, it provide high voltage insulation, complying with UL standards.
Applications
- Solid state relays
- Welding equipment
- High power motor control
- Heating systems
- Controlled AC/DC bridge
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Enclosure | TOP3 | |
max. holding current | 5 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 50 A | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Stange mit 30 Stück |
Compliance
RoHS conform | Yes |
SVHC free | Yes |