TYN608-T | STMicroelectronics

SCR, 600 V (RRM), TO-220AB, STMicroelectronics TYN608-T

Order No.: 25S5220
EAN: 4099879032508
MPN:
TYN608-T
Series: TYN6
TYN608-T STMicroelectronics Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,431.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2450 pcs.
1.8088 €

Silicon controlled rectifier, TYN608-T, STM

The TYN608-T is a silicon controlled rectifier suitable to fit all modes of control found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits.

Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.3 V
Gate trigger current 15 mA
Enclosure TO-220AB
max. holding current 30 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 8 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 150 V/s
Logistics
Country of origin PH
Customs tariff number 85413000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes