TYN616 | STMicroelectronics

SCR, 600 V (RRM), TO-220AB, STMicroelectronics TYN616

Order No.: 25S5230
EAN: 4099879032515
MPN:
TYN616
Series: TYN6
TYN616 STMicroelectronics Thyristoren,Diacs,Triacs,Quadracs
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 7 pcs.
Leadtime: 10 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Silicon controlled rectifier, TYN616, STM

The TYN616 is a silicon controlled rectifier suitable for general purpose applications. Using clip assembly technology, it provides a superior performance in surge current capabilities.

Technical specifications
Number of pins 3
Version SCR
Gate trigger voltage 1.3 V
Gate trigger current 25 mA
Enclosure TO-220AB
max. holding current 40 mA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Rated current 16 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage slew rates dV/dt 500 V/s
Logistics
Country of origin QU
Customs tariff number 85413000
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes