TYN825RG | STMicroelectronics
SCR, 800 V (RRM), TO-220AB, STMicroelectronics TYN825RG
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: On Request **
Silicon controlled rectifier, TYN825RG, STM
The TYN825RG is a silicon controlled rectifier suitable for general purpose applications. Using clip assembly technology, it provides a superior performance in surge current capabilities.
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 1.3 V | |
Gate trigger current | 40 mA | |
Enclosure | TO-220AB | |
max. holding current | 50 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage slew rates dV/dt | 1500 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |