5508 330 22 00 | SUMIDA
Choke, SMD 0805, 33 nH, 520 mA, 5508 330 22 00
Abgekündigt
Unit Price (€ / pc.)
0.2392 € *
Available: 1,423 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2392 €
100 pcs.
0.1964 €
500 pcs.
0.1666 €
2000 pcs.
0.1499 €
4000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Choke, 5508 330 22 00, SUMIDA
The 5508 330 22 00 is a SMD chip inductor which designed for requirements of industry, telecommunication and automotive. This product provide a particular high quality factor at RF-field.
Features
- High Q factor
- Compact dimension
- Various solderable metallized terminations
- Wound with enamelled copper wire
- Wire ends welded onto the terminations
Technical specifications
Ausführung | SMD-Drossel | |
Bauform | SMD 0805 | |
Breite | 1.4 mm | |
Gleichstrom | 520 mA | |
Gleichstromwiderstand | 120 mΩ | |
Gütefaktor Q | Q 45 | |
Höhe | 1.6 mm | |
Induktivität | 33 nH | |
Länge | 2.2 mm | |
Messfrequenz | 250 MHz | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |