791219 | Sundström

Half-face mask, Sundström SR 900, Size L

Order No.: 19L3051
EAN: 4099891436360
MPN:
791219
791219 Sundström Disposable Respirators
Image may differ
Unit Price (€ / pc.)
69.1271 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.13 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1271 €
5 pcs.
64.9740 €
15 pcs.
62.4869 €
50 pcs.
59.7261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Half-face gas masks and protective hoods, type Sundström SR..

suitable for use with gas, particle and primary filters, individually or in combination by insertion of the suitable filters in the half-face mask to suit your requirements. The mask is made of particularly soft and skin-friendly TPE and PP, is equipped with two exhaling valves with very low resistance to the flow of breathing. Valve caps with screen protect the exhaling membrane against dust and paint particles. The material and color pigments of the mask body are FDA approved, so that the risk of contact allergies is reduced to a minimum. The wearing straps are easy to adjust, represent a V-loop and are equipped with a large bowl-shaped head plate that enables a convenient and safe adjustment. A protective hood - available on separate order - also protects the eyes, hairs and the entire head and neck area when wearing the mask. The half-face mask is supplied without filters.

Type: SR 900, half-face mask

Technical specifications
Protection Stage FFP3
Valve Yes
Logistics
Country of origin SE
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes