DP200A-2123XBL | SUNON
AC axial fan, 240 V, 120 x 120 x 38 mm, 164.8 m³/h, 45 dB, ball bearing, SUNON DP200A-2123XBL
Unit Price (€ / pc.)
22.8837 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
22.88 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8837 €
10 pcs.
21.2772 €
25 pcs.
19.5755 €
50 pcs.
17.8143 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, DP200A-2123XBL, SUNON
The DP200A-2123XBL AC axial fan has a reliable shaded-pole motor construction, and is specifically developed for higher operating voltages.
Features
- Low power consumption
- High temperature resistance
- Impedance protected
- Direction of rotation counter clockwise viewed
Technical specifications
Version | AC-Axiallüfter | |
Rated voltage | 240 V | |
Width | 120 mm | |
Height | 120 mm | |
Depth | 38 mm | |
Volume flow | 164.8 m³/h | |
Sound pressure level | 45 db | |
speed | 2850 1/min | |
Type of bearing | Kugellager | |
Power consumption | 21 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |