EEC0252B1-000U-A99 | SUNON

DC axial fan, 24 V, 120 x 120 x 25 mm, 3 m³/h, 44.5 dB, ball bearing, SUNON EEC0252B1-000U-A99

Order No.: 90B505
EAN: 4099889484120
MPN:
EEC0252B1-000U-A99
D12016680G-05
Series: EEC
EEC0252B1-000U-A99 SUNON Axial Fans
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 19 pcs.
Available in 4 Days: 3,220 pcs.
Leadtime: 18 Weeks **
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
10 pcs.
11.0432 €
50 pcs.
10.0317 €
100 pcs.
9.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, EEC0252B1-000U-A99, SUNON

The EEC0252B1-000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Features

  • High quality finish
  • Reduced noise
  • Increased efficiency
  • Precision ball bearing system
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 120 mm
Höhe 120 mm
Tiefe 25 mm
Volumenstrom 3 m³/h
Schalldruckpegel 44.5 db
Drehzahl 3100 1/min
Lagerart Kugellager
Leistungsaufnahme 5 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes