EF80251S2-1000U-A99 | SUNON
DC axial fan, 12 V, 80 x 80 x 25 mm, 62.86 m³/h, 30 dB, vapo, SUNON EF80251S2-1000U-A99
Unit Price (€ / pc.)
12.3165 € *
Available: 10 pcs.
Available in 4 Days: 71 pcs.
Leadtime: 18 Weeks **
Total Price:
12.32 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3165 €
10 pcs.
11.0789 €
50 pcs.
9.7461 €
100 pcs.
8.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, EF80251S2-1000U-A99, SUNON
The EF80251S2-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Lubricated sleeve bearing system
- Rated voltage: 12 V DC
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 80 mm | |
Height | 80 mm | |
Depth | 25 mm | |
Volume flow | 62.86 m³/h | |
Sound pressure level | 30 db | |
speed | 2900 1/min | |
Type of bearing | Vapo | |
Power consumption | 1.14 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |