EF80252B2-1000U-G99 | SUNON
DC axial fan, 24 V, 80 x 80 x 25 mm, 62.86 m³/h, 30 dB, ball bearing, SUNON EF80252B2-1000U-G99
Order No.: 90B554
MPN:
EF80252B2-1000U-G99
Unit Price (€ / pc.)
5.3550 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26,775.00 € *
Price list
Quantity
Price per unit*
5000 pcs.
5.3550 €
10000 pcs.
5.0813 €
20000 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC axial fan, EF80252B2-1000U-G99, SUNON
The DC axial fan operates at 24 V, with dimensions of 80 x 80 x 25 mm, delivering an airflow of 62.86 m³/h and producing a noise level of 30 dB, featuring ball bearing construction.
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 80 mm | |
Höhe | 80 mm | |
Tiefe | 25 mm | |
Volumenstrom | 62.86 m³/h | |
Schalldruckpegel | 30 db | |
Drehzahl | 2900 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 1.16 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |