GE80252B2-000U-AE9 | SUNON
DC axial fan, 24 V, 80 x 80 x 25 mm, 96.84 m³/h, 46 dB, ball bearing, SUNON GE80252B2-000U-AE9
Unit Price (€ / pc.)
70.4599 € *
Available: 0 pcs.
Available in 4 Days: 12 pcs.
Leadtime: 18 Weeks **
Total Price:
70.46 € *
Price list
Quantity
Price per unit*
1 pcs.
70.4599 €
5 pcs.
66.2235 €
15 pcs.
63.6888 €
50 pcs.
60.8685 €
150 pcs.
58.3457 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, GE80252B2-000U-AE9, SUNON
The GE80252B2-000U-AE9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Precision ball bearing system
- Motor design 2 phases, 4- poles brushless DC motor
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 80 mm | |
Drehzahl | 4800 1/min | |
Höhe | 80 mm | |
Lagerart | Kugellager | |
Leistungsaufnahme | 3.99 W | |
Nennspannung | 24 V | |
Schalldruckpegel | 46 db | |
Tiefe | 25 mm | |
Volumenstrom | 96.84 m³/h |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |