GE92252B2-000U-AE9 | SUNON

DC axial fan, 24 V, 92 x 92 x 25 mm, 118.93 m³/h, 45 dB, ball bearing, SUNON GE92252B2-000U-AE9

Order No.: 90B3708
EAN: 4099889484052
MPN:
GE92252B2-000U-AE9
D09033430G-01
Series: GE92
GE92252B2-000U-AE9 SUNON Axial Fans Image 1
GE92252B2-000U-AE9 SUNON Axial Fans Image 2
Image may differ
Unit Price (€ / pc.)
61.8681 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
61.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.8681 €

DC Axial fan, GE92252B2-000U-AE9, SUNON

The GE92252B2-000U-AE9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Features

  • Precision ball bearing system
  • Rated voltage: 12 V DC
  • Material of frame thermoplastic PBT
  • Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 92 mm
Höhe 92 mm
Tiefe 25 mm
Volumenstrom 118.93 m³/h
Schalldruckpegel 45 db
Drehzahl 4200 1/min
Lagerart Kugellager
Leistungsaufnahme 3.6 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes