GF80251B2-000U-AE9 | SUNON

DC axial fan, 12 V, 80 x 80 x 25 mm, 96.84 m³/h, 46 dB, ball bearing, SUNON GF80251B2-000U-AE9

Order No.: 90B3705
EAN: 4099889484021
MPN:
GF80251B2-000U-AE9
D08055490G-01
Series: GE80
GF80251B2-000U-AE9 SUNON Axial Fans
Image may differ
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
24.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.7282 €

DC Axial fan, GF80251B2-000U-AE9, SUNON

The GF80251B2-000U-AE9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Features

  • Precision ball bearing system
  • Motor design 2 phases, 4- poles brushless DC motor
  • Material of frame thermoplastic PBT
  • Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
Ausführung DC-Axiallüfter
Breite 80 mm
Drehzahl 4500 1/min
Höhe 80 mm
Lagerart Kugellager
Leistungsaufnahme 3 W
Nennspannung 12 V
Schalldruckpegel 46 db
Tiefe 25 mm
Volumenstrom 96.84 m³/h
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes