GF92251B2-000U-AE9 | SUNON
DC axial fan, 12 V, 92 x 92 x 25 mm, 118.93 m³/h, 45 dB, ball bearing, SUNON GF92251B2-000U-AE9
Unit Price (€ / pc.)
24.7282 € *
Available: 0 pcs.
Available in 4 Days: 3 pcs.
Leadtime: 18 Weeks **
DC Axial fan, GF92251B2-000U-AE9, SUNON
The GF92251B2-000U-AE9 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Precision ball bearing system
- Motor design 2 phases, 4- poles brushless DC motor
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 92 mm | |
Height | 92 mm | |
Depth | 25 mm | |
Volume flow | 118.93 m³/h | |
Sound pressure level | 45 db | |
speed | 4200 1/min | |
Type of bearing | Kugellager | |
Power consumption | 3.6 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |