MB60251V1-0000-A99 | SUNON

DC axial fan, 12 V, 60 x 60 x 25 mm, 23 m³/h, 33 dB, vapo, SUNON MB60251V1-0000-A99

Order No.: 90B544
EAN: 4099889484229
MPN:
MB60251V1-0000-A99
MB60251V1-0000-A99 SUNON Axial Fans
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
DC axial fan, 12 V, 60 x 60 x 25 mm, 39.9 m³/h, 27 dB, ball bearing, SUNON MF60251V1-1000U-A99
*incl. VAT plus shipping costs

DC Axial fan, MB60251V1-0000-A99, SUNON

The MB60251V1-0000-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Features

  • Expertly engineered for maximum efficiency and performance
  • Excellent resistance to dust due to "Seal and Clip" (S&C) design
  • Has low vibration and low friction
  • Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 60 mm
Höhe 60 mm
Tiefe 25 mm
Volumenstrom 23 m³/h
Schalldruckpegel 33 db
Drehzahl 4500 1/min
Lagerart Vapo
Leistungsaufnahme 1.5 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Replacement