MF25101V2-1000U-A99 | SUNON

DC axial fan, 12 V, 25 x 25 x 10 mm, 5.09 m³/h, 16 dB, vapo, SUNON MF25101V2-1000U-A99

Order No.: 90B693
EAN: 4099889484366
MPN:
MF25101V2-1000U-A99
D02025470G-01
Series: MF251
MF25101V2-1000U-A99 SUNON Axial Fans
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Available in 4 Days: 799 pcs.
Leadtime: 18 Weeks **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
8.8417 €
50 pcs.
8.2467 €
150 pcs.
7.8778 €
500 pcs.
7.4732 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MF25101V2-1000U-A99, SUNON

The MF25101V2-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Features

  • Insulution resistance 10 ohm minimum at 500 VDC
  • Precision vapo bearing system
  • Single phases, 4 poles brushless DC motor
  • Material of frame thermoplastic PBT
Technical specifications
Version DC-Axiallüfter
Rated voltage 12 V
Width 25 mm
Height 25 mm
Depth 10 mm
Volume flow 5.09 m³/h
Sound pressure level 16 db
speed 9600 1/min
Type of bearing Vapo
Power consumption 0.36 W
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes