MF30100V1-1000U-A99 | SUNON
DC axial fan, 5 V, 30 x 30 x 10 mm, 9.34 m³/h, 23 dB, vapo, SUNON MF30100V1-1000U-A99
Unit Price (€ / pc.)
17.1241 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
17.12 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1241 €
10 pcs.
15.0773 €
100 pcs.
13.2209 €
250 pcs.
12.7092 €
1000 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, MF30100V1-1000U-A99, SUNON
The MF30100V1-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Single phase, 4-poles Brushless DC motor
- Insulution resistance 10 ohm minimum at 500 VDC
- Material of frame thermoplastic PBT
- Precision vapo bearing system
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 5 V | |
Breite | 30 mm | |
Höhe | 30 mm | |
Tiefe | 10 mm | |
Volumenstrom | 9.34 m³/h | |
Schalldruckpegel | 23 db | |
Drehzahl | 11000 1/min | |
Lagerart | Vapo | |
Leistungsaufnahme | 0.6 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |