MF40100V1-10000-A99 | SUNON
DC axial fan, 5 V, 40 x 40 x 10 mm, 27.3 dB, ball bearing, SUNON MF40100V1-10000-A99
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Available in 4 Days: 1,955 pcs.
Leadtime: 18 Weeks **
Total Price:
12.86 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8639 €
10 pcs.
11.5787 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, MF40100V1-10000-A99, SUNON
The MF40100V1-10000-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Single phase, 4-poles Brushless DC motor
- Insulution resistance 10 ohm minimum at 500 VDC
- Material of frame thermoplastic PBT
- Precision vapo bearing system
Technical specifications
Version | AC-Axiallüfter | |
Width | 40 mm | |
speed | 7000 1/min | |
Height | 40 mm | |
Type of bearing | Kugellager | |
Power consumption | 680 mW | |
Rated voltage | 5 V | |
Sound pressure level | 27.3 db | |
Depth | 10 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |