MF60202V1-1000U-A99 | SUNON

DC axial fan, 24 V, 60 x 60 x 20 mm, 39 m³/h, 33.5 dB, ball bearing, SUNON MF60202V1-1000U-A99

Order No.: 90B523
EAN: 4099889484182
MPN:
MF60202V1-1000U-A99
D06082870G-02
Series: MF
MF60202V1-1000U-A99 SUNON Axial Fans
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 15 pcs.
Leadtime: 18 Weeks **
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
10 pcs.
9.1749 €
100 pcs.
8.0563 €
250 pcs.
7.7350 €
1000 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, MF60202V1-1000U-A99, SUNON

The MF60202V1-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Features

  • Single phase, 4-poles Brushless DC motor
  • Insulution resistance 10 ohm minimum at 500 VDC
  • Material of frame thermoplastic PBT
  • Precision vapo bearing system
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 24 V
Breite 60 mm
Höhe 60 mm
Tiefe 20 mm
Volumenstrom 39 m³/h
Schalldruckpegel 33.5 db
Drehzahl 5000 1/min
Lagerart Kugellager
Leistungsaufnahme 1.32 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes