MF60251V1-1000U-A99 | SUNON
DC axial fan, 12 V, 60 x 60 x 25 mm, 39.9 m³/h, 27 dB, ball bearing, SUNON MF60251V1-1000U-A99
Unit Price (€ / pc.)
7.9492 € *
Available: 15 pcs.
Available in 4 Days: 3,477 pcs.
Leadtime: 18 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
6.9972 €
100 pcs.
6.1285 €
250 pcs.
5.8905 €
1000 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, MF60251V1-1000U-A99, SUNON
The MF60251V1-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Single phase, 4-poles Brushless DC motor
- Precision vapo bearing system
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 12 V | |
Width | 60 mm | |
Height | 60 mm | |
Depth | 25 mm | |
Volume flow | 39.9 m³/h | |
Sound pressure level | 27 db | |
speed | 4500 1/min | |
Type of bearing | Kugellager | |
Power consumption | 0.9 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |