MF60252VX-1000U-A99 | SUNON
DC axial fan, 24 V, 60 x 60 x 25 mm, 45.87 m³/h, 31.2 dB, vapo, SUNON MF60252VX-1000U-A99
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Available in 4 Days: 60 pcs.
Leadtime: 18 Weeks **
DC Axial fan, MF60252VX-1000U-A99, SUNON
The MF60252VX-1000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Single phase, 4-poles Brushless DC motor
- Precision vapo bearing system
- Material of frame thermoplastic PBT
- Insulution resistance 10 ohm minimum at 500 VDC
Technical specifications
Version | DC-Axiallüfter | |
Rated voltage | 24 V | |
Width | 60 mm | |
Height | 60 mm | |
Depth | 25 mm | |
Volume flow | 45.87 m³/h | |
Sound pressure level | 31.2 db | |
speed | 5200 1/min | |
Type of bearing | Vapo | |
Power consumption | 1.92 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |