PE60251BX-000U-G99 | SUNON

DC axial fan, 12 V, 60 x 60 x 25 mm, 67.96 m³/h, 46 dB, ball bearing, SUNON PE60251BX-000U-G99

Order No.: 90B519
EAN: 4099889484175
MPN:
PE60251BX-000U-G99
D06059480G-01
Series: PE
PE60251BX-000U-G99 SUNON Axial Fans
Image may differ
Unit Price (€ / pc.)
18.2189 € *
Available: 3 pcs.
Available in 4 Days: 61 pcs.
Leadtime: 18 Weeks **
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
10 pcs.
16.0412 €
50 pcs.
14.9345 €
150 pcs.
14.2800 €
500 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, PE60251BX-000U-G99, SUNON

The PE60251BX-000U-G99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Features

  • Motor design 2 phases, 4- poles brushless DC motor
  • Precision ball bearing system
  • Material of frame thermoplastic PBT
  • Rated voltage 5 V DC
Technical specifications
Ausführung DC-Axiallüfter
Nennspannung 12 V
Breite 60 mm
Höhe 60 mm
Tiefe 25 mm
Volumenstrom 67.96 m³/h
Schalldruckpegel 46 db
Drehzahl 7600 1/min
Lagerart Kugellager
Leistungsaufnahme 4.44 W
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes