UF3F3-500 | SUNON
DC axial fan, 3 V, 15 x 15 x 3 mm, 0.52 m³/h, 30 dB, vapo, SUNON UF3F3-500
Unit Price (€ / pc.)
25.5731 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
DC Axial fan, UF3F3-500, SUNON
The UF3F3-500 is a brushless fan and has a motion control, positioning with actuation system. This brushless fan is ideally suited for manufacturing applications because of their high power density, good speed-torque characteristics, high efficiency, wide speed ranges and low cost maintenance.
Features
- Single phase, 6-poles Brushless DC motor
- Insulution resistance 20 ohm between internal stator and lead wire (+) measured at DC 100V
- Direction of rotation clockwise, viewed toward rotor
- Rated voltage 3 V DC
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 3 V | |
Breite | 15 mm | |
Höhe | 15 mm | |
Tiefe | 3 mm | |
Volumenstrom | 0.52 m³/h | |
Schalldruckpegel | 30 db | |
Drehzahl | 14500 1/min | |
Lagerart | Vapo | |
Leistungsaufnahme | 0.1 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |