UF3H3-500 | SUNON
DC axial fan, 3 V, 17 x 17 x 3 mm, 0.97 m³/h, 32 dB, vapo, SUNON UF3H3-500
Unit Price (€ / pc.)
30.2022 € *
Available: 1 pcs.
Total Price:
30.20 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2022 €
10 pcs.
27.7746 €
25 pcs.
25.5612 €
50 pcs.
23.5263 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, UF3H3-500, SUNON
The UF3H3-500 is a brushless fan and has a motion control, positioning with actuation system. This brushless fan is ideally suited for manufacturing applications because of their high power density, good speed-torque characteristics, high efficiency, wide speed ranges and low cost maintenance.
Features
- Single phase, 6-poles Brushless DC motor
- Insulution resistance 20 ohm between internal stator and lead wire (+) measured at DC 100V
- Direction of rotation clockwise, viewed toward rotor
- Rated voltage 3 V DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 3 V | |
| Width | 17 mm | |
| Height | 17 mm | |
| Depth | 3 mm | |
| Volume flow | 0.97 m³/h | |
| Sound pressure level | 32 db | |
| speed | 13000 1/min | |
| Type of bearing | vapo | |
| Power consumption | 100 mW |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |