FG-06 (B-9) | SUNON

Metal protection grille, (L x W) 60 x 60 mm, FG-06 (B-9)

Order No.: 90B374
EAN: 4099889488050
MPN:
FG-06 (B-9)
Series: FG
FG-06 (B-9) SUNON Finger Guards, Fan Covers
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 37 pcs.
Available in 4 Days: 2,500 pcs.
Leadtime: 16 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective metal grilles, 60 x 60 mm, type SUNON FG-06 (B-9).

4 rings, metal.

Technical specifications
Ausführung Metallschutzgitter
Breite 60 mm
Länge 60 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes