FG-08 (B-1) | SUNON
Metal protection grille, (L x W) 80 x 80 mm, FG-08 (B-1)
Unit Price (€ / pc.)
0.9401 € *
Available: 9,397 pcs.
Leadtime: 16 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective metal grilles, 80 x 80 mm, type SUNON FG-08 (B-1).
5 rings, metal.
Technical specifications
Ausführung | Metallschutzgitter | |
Breite | 80 mm | |
Länge | 80 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |