UB3C3-500 | SUNON
DC radial fan, 3 V, 12 x 12 x 3 mm, 0.005 m³/min, 26 dB, vapo, SUNON UB3C3-500
Order No.: 90B3302
EAN: 4099889484755
MPN:
UB3C3-500
D01000921F-00
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 18 Weeks **
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5882 €
5 pcs.
16.3625 €
10 pcs.
15.0535 €
25 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC radial fan, UB3C3-500, SUNON
This product has the innovative design with the lowest energy consumption, environmentally friendly materials which have passed IP55 waterproof and dustproof. Used in portable devices such as mobile devices, computer information, network communications, consumer electronics, medical industry, security monitoring, etc.
Technical specifications
Width | 12 mm | |
speed | 15500 1/min | |
Height | 12 mm | |
Type of bearing | Vapo | |
Rated voltage | 3 V | |
Sound pressure level | 26 db | |
Depth | 3 mm | |
Volume flow | 0.005 m³/min |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |