UB3H3-500 | SUNON
DC radial fan, 3 V, 17 x 17 x 3 mm, 0.006 m³/min, 32 dB, vapo, SUNON UB3H3-500
Order No.: 90B3306
EAN: 4099889484779
MPN:
UB3H3-500
D01000941F-00
Unit Price (€ / pc.)
24.8353 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
24,835.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
24.8353 €
DC radial fan, UB3H3-500, SUNON
This product has the innovative design with the lowest energy consumption, environmentally friendly materials which have passed IP55 waterproof and dustproof. Used in portable devices such as mobile devices, computer information, network communications, consumer electronics, medical industry, security monitoring, etc.
Technical specifications
Breite | 17 mm | |
Drehzahl | 12500 1/min | |
Höhe | 17 mm | |
Lagerart | Vapo | |
Nennspannung | 3 V | |
Schalldruckpegel | 32 db | |
Tiefe | 3 mm | |
Volumenstrom | 0.006 m³/min |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |