1242 SM | Swann Morton
Scalpel blade, BW 14 mm, L 52 mm, 1242 SM
Order No.: 02L6640
EAN: 4099891374525
MPN:
1242 SM
Unit Price (€ / pck.)
25.7754 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pck.
25.7754 €
5 pck.
23.2050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Box of 50 blades individual pack
Technical specifications
Version | Skalpellklinge | |
Blade width | 14 mm | |
Length | 52 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |