2331 SM | Swann Morton

Disposable scalpel, BW 13 mm, L 148 mm, 2331 SM

Order No.: 02L6678
EAN: 5033955023317
MPN:
2331 SM
Series: TRIMAWAY
2331 SM Swann Morton Knives Scalpels and Accessories
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 21 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
25 pcs.
1.8088 €
100 pcs.
1.6660 €
250 pcs.
1.5708 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Trimaway disposable scalpel. 310 SM blade. OAL 148mm
Technical specifications
Filter Property Value
Version disposable scalpel
Blade width 13 mm
Length 148 mm
Handle Material plastic
Weight 6.9 g
Logistics
Property Value
Country of origin GB
Customs tariff number 82119300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes